2213899-2

TE Connectivity
571-2213899-2
2213899-2

Mfr.:

Description:
Lighting Cables Rcpt Assy Dimmable Photocontrol150C 3/4

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,61 € 21.610,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Cables
RoHS:  
Receptacle
3 Position
Pigtail
Female
480 V
Brand: TE Connectivity
Current Rating: 15 A
Jacket Material: Thermoplastic
Product Type: Lighting Cables
Factory Pack Quantity: 100
Subcategory: Power
Tradename: LUMAWISE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
8544429090
JPHTS:
8542900006
MXHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANSI C136.41 Dimming Receptacles

TE Connectivity's (TE) ANSI C136.41 Dimming Receptacles and spring leaf contact provide an electrical and mechanical interconnection between a photo control cell and luminaire. These ANSI C136.41-compliant dimming receptacles deliver increased energy efficiency while expanding the dimming capabilities. The receptacles incorporate two or four dimming contacts to support 0VDC to 10VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts. The devices are available with 105°C- or 150°C-rated wire insulation for various temperature-graded luminaires. Pre-configured wire leads offer ease of integration into new or existing lighting fixtures. The TE ANSI C136.41 series is ideal for outdoor commercial, utility lighting, and street lighting applications.