2213899-1

TE Connectivity
571-2213899-1
2213899-1

Mfr.:

Description:
Lighting Cables Rcpt Assy Dimmable Photocontrol150C 3/2

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,59 € 16.590,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Cables
RoHS:  
Receptacle
3 Position
Pigtail
Female
480 V
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 A
Jacket Material: Thermoplastic
Product Type: Lighting Cables
Factory Pack Quantity: 100
Subcategory: Power
Tradename: LUMAWISE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
8544429090
JPHTS:
8542900006
MXHTS:
8544420000
ECCN:
EAR99