2213614-2

TE Connectivity / Raychem
571-2213614-2
2213614-2

Mfr.:

Description:
Lighting Connectors HERM BLADE & REC 4 POS,LATCH,SEL GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 18.720,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Hermaphroditic
4 Position
Through Hole
6 A
Gold
Thermoplastic (TP)
Application: Board to Board
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: With Latch
Flammability Rating: UL 94 V-0
Mounting Style: Panel Mount
Pitch: 4 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Hermaphroditic Blade & Receptacle Connectors

TE Connectivity's (TE) Hermaphroditic Blade and Receptacle Connectors are gold-plated connectors suitable for harsh environments where moisture and high vibration may be present. The wire-to-board connectors accept select gold-plated contacts and mates to the series of surface mount Hermaphroditic Blade and Receptacle board-to-board connectors. These TE connectors provide power to the first LED printed circuit board and between adjacent LED printed circuit boards in a linear lighting fixture.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.