2213254-2

TE Connectivity
571-2213254-2
2213254-2

Mfr.:

Description:
LED Lighting Accessories & Hardware Z50 LED hldr std profile 1919

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614
Can Dispatch Immediately
On Order:
1.500
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,24 € 22,40 €
1,91 € 191,00 €
1,71 € 1.710,00 €
1,69 € 4.225,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Diameter: 44 mm
For Use With: Citizen CLL030
Height: 3.4 mm
Mounting Style: Screw
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 20
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.