2204748-2

TE Connectivity
571-2204748-2
2204748-2

Mfr.:

Description:
Heavy Duty Power Connectors ELCON MICRO HOUSING RECEPTABLE 4P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.115

Stock:
3.115 Can Dispatch Immediately
Quantities greater than 3115 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,79 € 17,90 €
1,60 € 40,00 €
1,52 € 152,00 €
1,21 € 1.210,00 €
1,14 € 2.280,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
12 A
4 Position
Crimp
600 V
Thermoplastic (TP)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
For Use With: Terminals
Housing Colour: Black
Housing Gender: Female
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 2 Row
Pitch: 3 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: 3 mm
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99