2204700-1

TE Connectivity
571-2204700-1
2204700-1

Mfr.:

Description:
Heavy Duty Power Connectors Crown Clip Senior 420A Power Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,59 € 23,59 €
20,06 € 200,60 €
18,56 € 556,80 €
17,67 € 1.060,20 €
17,66 € 2.119,20 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Connectors
Thermoplastic (TP)
Gold
Copper Alloy
Tray
Brand: TE Connectivity
Flammability Rating: UL 94V-0
Mounting Style: PCB Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 30
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CROWN CLIP Sr. 420A Power Connectors

TE Connectivity's (TE) CROWN CLIP Sr. 420A Power Connectors feature a compact, high-current, and blind-mate design for easy installation and use. The connectors' blind-mate capability minimises misalignment of up to 2mm with angled floating. TE CROWN CLIP Sr. 420A Power Connectors offer a silver-plated copper alloy for conductivity, which mates with a 3mm-thick plated busbar for a separable connection. The connectors are ideal for renewable energy systems, industrial power, and data centre/networking applications.