2204581-2

TE Connectivity
571-2204581-2
2204581-2

Mfr.:

Description:
Heavy Duty Power Connectors 3P RA HEADER PRESS-FIT,STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 31.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
ELCON Mini
Headers
35 A
3 Position
Press Fit
400 V
Pin (Male)
Liquid Crystal Polymer (LCP)
Silver
Copper Alloy
ELCON
Brand: TE Connectivity
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Press Fit
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELCON Mini Power Connectors & Cable Assemblies

TE Connectivity's (TE) ELCON Mini Power Connectors and Cable Assemblies support up to 40A current per contact and 400VAC/DC voltage rating in an 8mm height form factor. ELCON Mini features a high-reliability interface and low resistance (0.3mΩ maximum contact resistance). These power connectors offer positive metal latch retention (supporting pull forces up to 100N) and optional coding contacts for sense-and-detect functionality. TE's ELCON Mini connectors also provide press-fit attachment options, original solder tail parts, multiple position configurations, and right-angle or vertical mounting types. ELCON Mini cable assemblies offer standard or high-flex designs for easier routability. Typical applications for the ELCON Mini include telecom base stations, power distribution, power supplies, servers, switches, routers, storage systems, and high-performance computing.