2203575-1

TE Connectivity
571-2203575-1
2203575-1

Mfr.:

Description:
Automotive Connectors HOUSING, 2P, INLINE MALE, FAKRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,54 € 5,40 €
0,482 € 12,05 €
0,459 € 45,90 €
0,431 € 107,75 €
0,41 € 205,00 €
0,39 € 390,00 €
0,366 € 732,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
2 Position
8 mm (0.315 in)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FAKRA Automotive Connector System

TE Connectivity's (TE) FAKRA Automotive Connector System offers an 800VAC voltage rating, 1A current, 50Ω impedance and a frequency range of DC up to 6GHz. This comprehensive connector system is fully compatible and the design is based on the requirements of the FAKRA RF and USCAR standards. These FAKRA connectors include RF cable assemblies, terminals and housings. TE FAKRA Connector System is ideal for automotive applications.