2199248-4

TE Connectivity
571-2199248-4
2199248-4

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 2MM WIDTH TYPE C SPRING FINGERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53.379

Stock:
53.379 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 11000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,134 € 1,34 €
0,12 € 3,00 €
0,114 € 11,40 €
0,108 € 27,00 €
0,102 € 51,00 €
0,097 € 97,00 €
0,091 € 227,50 €
0,083 € 415,00 €
Full Reel (Order in multiples of 11000)
0,083 € 913,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:
EMI Gaskets, Sheets & Absorbers
Fingerstock
Spring Fingers
SMD/SMT
3.9 mm
2.4 mm
1 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 11000
Subcategory: EMI/RFI
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99