2198339-5

TE Connectivity
571-2198339-5
2198339-5

Mfr.:

Description:
I/O Connectors zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 27   Multiples: 27
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,04 € 2.134,08 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Connectors
Female
Gold
Press Fit
zSFP+
Tray
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Features: Stacked, with EMI springs
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 12 Port
Product Type: I/O Connectors
Factory Pack Quantity: 9
Subcategory: I/O Connectors
Type: zSFP+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

zSFP+ Pluggable I/O Interconnects

TE Connectivity's (TE) zSFP+ Pluggable I/O Interconnects transfer data at 28Gbps NRZ and 56Gbps PAM-4. Through a design that is backward-compatible to SFP/SFP+ products, these interconnects are hot-swappable with existing SFP+ connectors for fast system upgrades of 28Gbps to 56Gbps. Users also can design-in the zSFP+ connector for 10Gbps to 16Gbps data rates, establishing a progressive path to higher speeds. This upgrade feature can result in long-term cost savings by elminating the need for a full redesign to gain higher performance. TE Connectivity's (TE) zSFP+ Pluggable I/O Interconnects are compliant to SFF-8402 and have been adopted for Fibre Channel 32G (28.05Gbps line rate).