2195765-1

TE Connectivity
571-2195765-1
2195765-1

Mfr.:

Description:
Antennas GPS+2.4G

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.900

Stock:
3.900 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,66 € 26,60 €
2,51 € 62,75 €
2,18 € 218,00 €
2,06 € 515,00 €
1,85 € 925,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 4000)
4.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
1.57 GHz
1.8 GHz
Bluetooth, BLE
Galileo, GPS
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
1 dB
50 Ohms
2.0:1
- 40 C
+ 105 C
2 Band
PCB Mount
SMD/SMT
1.575 GHz, 2.45 GHz
Satellite Application, Wireless Application
3.2 mm
1.7 mm
0.5 mm
GNSS
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Unit Weight: 244,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994