2185237-1

TE Connectivity
571-2185237-1
2185237-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools KIT, SEATING TOOL ZQSFP+

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.441,01 € 1.441,01 €
1.393,04 € 6.965,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Seating Tool
Brand: TE Connectivity
For Use With: zQSFP+ Stacked Connector and Cage Assembly
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
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
8466100000
CAHTS:
8466100010
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.