2177798-1

TE Connectivity
571-2177798-1
2177798-1

Mfr.:

Description:
Automotive Connectors 5POS, MIXED,HSG, IEC62196-2 TYPE 1,BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 668,16 €
6,86 € 1.975,68 €
6,80 € 3.916,80 €
6,73 € 7.106,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
5 Position
Pin (Male)
Black
Brand: TE Connectivity
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 96
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.