2173157-3

TE Connectivity
571-2173157-3
2173157-3

Mfr.:

Description:
USB Connectors SPLASH PROOF MICRO 5P USB B-TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,37 € 23,70 €
2,12 € 53,00 €
2,01 € 201,00 €
1,89 € 472,50 €
1,80 € 900,00 €
Full Reel (Order in multiples of 1000)
1,74 € 1.740,00 €
1,69 € 3.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

TE Connectivity 2173157-2
TE Connectivity
USB Connectors SPLASH PROOF MICRO 5P USB B-TYPE

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Jack (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Insulator Colour: Black
Product Type: USB Connectors
Shell Plating: Tin
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Splash-Proof Micro USB 2.0 Connectors

TE Connectivity's (TE) Splash-Proof Micro USB 2.0 Connectors are designed to protect consumer products from water and dust by sealing gaps around the opening and inside the connector shell. With dimensions of 8.2mm x 5mm x 3.8mm, these splash-proof connectors are only slightly larger than their non-splash-proof counterparts. The connectors feature splash-proof sealing all around, and waterproof sealing can be applied as well. All holes in the shield are closed by the housing sealing. A sealed phone can be designed using this series, as the rugged molded connector front helps seal the connector against the device shell. TE Splash-Proof Micro USB 2.0 Connectors accept A and B type plugs and support normal USB and USB on the go. Conforming to micro USB 2.0 specifications, these connectors also support high-speed data and power transmission, while the SMD solder bracket provides additional strength from underneath the connector.