2173132-2

TE Connectivity
571-2173132-2
2173132-2

Mfr.:

Description:
Power to the Board 4P VERT HEADER UNSHIELDED,P/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,88 € 68,80 €
6,28 € 157,00 €
5,53 € 199,08 €
5,31 € 573,48 €
4,28 € 1.078,56 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
40 A
400 V
4 Position
Through Hole
Press Fit
7.8 mm
ELCON Mini
ELCON
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Factory Pack Quantity: 36
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELCON Mini Power Connectors & Cable Assemblies

TE Connectivity's (TE) ELCON Mini Power Connectors and Cable Assemblies support up to 40A current per contact and 400VAC/DC voltage rating in an 8mm height form factor. ELCON Mini features a high-reliability interface and low resistance (0.3mΩ maximum contact resistance). These power connectors offer positive metal latch retention (supporting pull forces up to 100N) and optional coding contacts for sense-and-detect functionality. TE's ELCON Mini connectors also provide press-fit attachment options, original solder tail parts, multiple position configurations, and right-angle or vertical mounting types. ELCON Mini cable assemblies offer standard or high-flex designs for easier routability. Typical applications for the ELCON Mini include telecom base stations, power distribution, power supplies, servers, switches, routers, storage systems, and high-performance computing.