216548-1

TE Connectivity
571-216548-1
216548-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X1 6/6 PCB RJ25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.623

Stock:
1.623
Can Dispatch Immediately
On Order:
1.600
Expected 8/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,53 € 15,30 €
1,37 € 34,25 €
1,31 € 131,00 €
1,22 € 305,00 €
1,10 € 550,00 €
Full Reel (Order in multiples of 800)
1,05 € 840,00 €
0,989 € 4.747,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ25
1x1
6P6C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
150 V
- 40 C
+ 70 C
Black
Top Entry
Reel
Cut Tape
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 HB
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 800
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 2,041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99