2141502-5

TE Connectivity
571-2141502-5
2141502-5

Mfr.:

Description:
Automotive Connectors 2POS,1.5MM SFC,REC HSG,ASSY,SEALED,GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 572   Multiples: 572
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 995,28 €
1,64 € 1.876,16 €
1,61 € 4.604,60 €
1,58 € 8.133,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
2 Position
3.33 mm (0.131 in)
Socket (Female)
Green
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 21 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 39.05 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 572
Subcategory: Automotive Connectors
Voltage Rating: 14 VAC
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.