2141114-1

TE Connectivity
571-2141114-1
2141114-1

Mfr.:

Description:
Automotive Connectors MCON 1.2 CB TAB SWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.794

Stock:
6.794 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,169 € 1,69 €
0,151 € 3,78 €
0,144 € 14,40 €
0,128 € 32,00 €
0,122 € 122,00 €
0,104 € 260,00 €
0,101 € 606,00 €
0,095 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
23 AWG
22 AWG
MCON 1.2mm
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Type: Tab
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 23 AWG to 22 AWG
Unit Weight: 273 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERSEAL pro Sealed Connectors

TE Connectivity's (TE) SUPERSEAL pro Sealed Connectors are available in 2-, 3-, and 4-position versions and are easy to mate and unmate, creating an efficient, reliable, user-friendly solution. The lightweight components utilize a terminal position assurance (TPA) pre-lock and enhanced front seal design. This eliminates additional assembly because the TPA and housing are assembled in one part number. The sealed components achieve high protection levels of IP67 / IP68 / IP6K9K (with backshell). An enhanced front seal remains in place during mating and unmating. These connectors use MCON 1.2 SWS terminals, which offer a 17A current carrying capacity and vibration resistance, in line with USCAR V2 standards. Ideal markets for TE SUPERSEAL pro sealed connectors are ideal for numerous environments, including industrial, light-duty and heavy-duty trucks, buses, and two-wheelers. Suitable applications include actuators, wire-to-wire sensors, lights, gauges, switches, and solenoids.