213889-2

TE Connectivity
571-2138892
213889-2

Mfr.:

Description:
Standard Circular Connector RECP SQUARE REV 17-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
300
Expected 8/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
12,63 € 126,30 €
12,03 € 240,60 €
11,70 € 585,00 €
11,28 € 1.128,00 €
10,44 € 2.088,00 €
10,40 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Receptacles
3 Position
Without Socket Contacts
17
Panel
Nylon
26.67 mm
36.45 mm
CPC
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Thread Size: 15/16-20
Tradename: CPC Series 5
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 5 Power Sealable Connectors (CPC)

TE Connectivity's (TE) Series 5 Power Sealable Circular Plastic Connectors (CPC) features the performance of a POWERBAND contact, a high current contact available in configurations similar to TE Series 3 connectors. AMP POWERBAND contacts offer the electrical performance of the best Mil-Spec Size 8 screw-machined contacts with the cost-effectiveness and productivity of strip-fed, precision-formed contacts. Series 5 connectors are rated at 600VAC/VDC with 45A maximum in a single contact. They are environmentally sealable to IEC IP65 and IP67 specifications. TE Series 5 Power Sealable Connectors are available for free-hanging and panel-mount versions with one connector configuration containing three 0.125 POWERBAND contacts. Applications include industrial machinery, medical equipment, robotics, HVAC, and much more.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.