2137740-2

TE Connectivity
571-2137740-2
2137740-2

Mfr.:

Description:
Automotive Connectors HV1100 1POS HEADER 90 DEG ASSY SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 225   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,68 € 9.603,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
REACH - SVHC:
Headers
1 Position
Plug (Male)
Panel Mount
Orange
Brand: TE Connectivity
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 45
Subcategory: Automotive Connectors
Unit Weight: 115,178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.