2132186-1

TE Connectivity
571-2132186-1
2132186-1

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI Gasket QSFP/XFP 1x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
3,32 € 33,20 €
3,06 € 76,50 €
2,82 € 282,00 €
2,37 € 592,50 €
2,36 € 1.416,00 €
2,34 € 7.020,00 €
5.400 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Shielding Fabric Gaskets & Tape
24 mm
12.5 mm
1.5 mm
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 600
Subcategory: EMI/RFI
Unit Weight: 811,125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8548000090
CAHTS:
8538909090
USHTS:
7419805050
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.