2118909-6

TE Connectivity
571-2118909-6
2118909-6

Mfr.:

Description:
Antennas Wi-Fi6E L375 mm MHF4 (Cabled PCB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.023

Stock:
5.023 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,963 € 24,08 €
0,937 € 562,20 €
0,922 € 1.106,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
2.4 GHz
7.125 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
- 1.3 dBi, - 1.6 dBi, - 1.9 dBi
50 Ohms
2:1, 2.5:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF4L
2.45 GHz, 5.5 GHz, 6.5 GHz
Wireless Application
40 mm
8 mm
1 mm
370.8 mm RF1.13
Brand: TE Connectivity
Cable Length: 120 mm
Polarisation: Linear
Factory Pack Quantity: 300
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi 6E Antennas

TE Connectivity's (TE) Wi-Fi 6E Antennas can support triple bands, including the 6GHz band. TE's antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E. This additional spectrum enables new applications and services, greater network flexibility, and faster speeds with reduced latency in end devices and applications.