2118909-5

TE Connectivity
571-2118909-5
2118909-5

Mfr.:

Description:
Antennas PCB Ant, MHF4L, 220.8mm, Wi-Fi 6E Triple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,49 € 14,90 €
1,36 € 34,00 €
1,22 € 122,00 €
1,14 € 342,00 €
1,09 € 654,00 €
0,98 € 1.176,00 €
0,903 € 4.605,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
2.4 GHz
7.125 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
- 1.3 dBi, - 1.6 dBi, - 1.9 dBi
50 Ohms
2:1, 2.5:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF4L
2.45 GHz, 5.5 GHz, 6.5 GHz
Wireless Application
40 mm
8 mm
1 mm
220.8 mm mm RF1.13
Brand: TE Connectivity
Cable Length: 120 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 300
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99