2118908-1

TE Connectivity
571-2118908-1
2118908-1

Mfr.:

Description:
Antennas Wi-Fi 6E (PCB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.741

Stock:
1.741 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,472 € 4,72 €
0,469 € 234,50 €
0,425 € 1.062,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
2.4 GHz
7.125 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
- 0.7 dBi, - 1 dBi
50 Ohms
2:1, 2.5:1
10 W
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
2.45 GHz, 5.5 GHz, 6.5 GHz
Wireless Application
18.9 mm
6.2 mm
0.76 mm
Brand: TE Connectivity
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi 6E Antennas

TE Connectivity's (TE) Wi-Fi 6E Antennas can support triple bands, including the 6GHz band. TE's antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E. This additional spectrum enables new applications and services, greater network flexibility, and faster speeds with reduced latency in end devices and applications.