2118706-4

TE Connectivity
571-2118706-4
2118706-4

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding AL, 13.66mmx12.70mm Standard Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,58 € 5,80 €
0,523 € 13,08 €
0,46 € 46,00 €
0,43 € 107,50 €
0,414 € 207,00 €
0,386 € 347,40 €
0,384 € 1.036,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Shielding Gaskets
Slot Mount
13.66 mm
12.7 mm
2.54 mm
Brand: TE Connectivity
Factory Pack Quantity: 900
Subcategory: EMI/RFI
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8548000090
USHTS:
8529909800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board Level Shielding

TE Connectivity's Board Level Shielding (BLS) are EMI shields sealed with one and two-piece metal cages. These BLS provide isolation of board-level components, minimize crosstalk, and reduce EMI susceptibility without impacting system speed. The BLS is available in both industry-standard Cold Rolled Steel (CRS) and aluminum materials. Usage of aluminum minimizes overall weight by maintaining similar EMI suppression and provides 5-times better thermal conductivity than CRS. Ideal for applications with the requirement of board-level EMI suppression.