211759-1

TE Connectivity
571-2117591
211759-1

Mfr.:

Description:
Headers & Wire Housings 12 POS RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 8/3/2026
300
150
Expected 8/10/2026
150
Expected 9/28/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
4,81 € 48,10 €
4,77 € 119,25 €
4,22 € 211,00 €
4,21 € 421,00 €
3,96 € 990,00 €
3,76 € 1.880,00 €
3,60 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
4.39 mm (0.173 in)
4 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Metrimate
Wire-to-Board, Wire-to-Panel, Wire-to-Wire
- 55 C
+ 130 C
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 38,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99