2112A4SF

TE Connectivity
655-2112A4SF
2112A4SF

Mfr.:

Description:
Time Delay & Timing Relays RLY MINI ON 2P 120VAC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Plug-In
2 Form C (DPDT-NO, NC)
120 VAC
1 s to 30 s
2100
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mode of Operation: On Delay
Mounting Style: Socket
Product Type: Timing Relays
Factory Pack Quantity: 8
Subcategory: Relays
Part # Aliases: 1-1423151-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536690000
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
MXHTS:
85366999
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY