2111123-1

571-2111123-1
2111123-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CPLR SL INLINE CAT6 UNSHLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapters
Modular
Jack (Female)
1x1
8P8C
Unshielded
Cat 6
Panel Mount
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is no longer available through Mouser Electronics. TE
Connectivity_s Telecom, Enterprise and Wireless division has
been acquired by Commscope Holding Company, Inc. For assistance
please contact CommScope, www.CommScope.com.

Please contact a Mouser Technical Sales Representative for
further information.

5-0116-02

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.