2108854-1

571-2108854-1
2108854-1

Mfr.:

Description:
Antennas Active ant.,MHF,100mm,L1+G1 & L2+E5b+G2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,83 € 85,83 €
79,35 € 793,50 €
75,53 € 3.776,50 €
73,07 € 7.307,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.559 GHz
1.61 GHz
Galileo, GLONASS, GPS
Chip
2.9 dBi
50 Ohms
1.7:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
Satellite Application
10 mm
3 mm
1.5 mm
Tray
Brand: TE Connectivity
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.