2108840-1

TE Connectivity
571-2108840-1
2108840-1

Mfr.:

Description:
Antennas Ceramic patch ant, SMD, L1+G1 & L2+E5b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2160   Multiples: 1080
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,36 € 28.857,60 €
3.240 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.559 GHz
1.61 GHz
Galileo, GLONASS, GPS
Chip
2.9 dBi
50 Ohms
1.7:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
Satellite Application
10 mm
3 mm
1.5 mm
Tray
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Polarisation: Linear
Factory Pack Quantity: 216
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Multi-Band GNSS Ceramic Antennas

TE Connectivity's (TE) Multi-Band GNSS Ceramic Antennas are designed to offer precise and reliable location information through the use of multi-band GNSS. Utilisation of multi-band enables decimetre and centimetre accuracy, while usage of GLONASS enables global access to multiple satellite systems. TE Multi-Band GNSS uses stacked ceramic antennas to enable a smaller form factor than on PCB antennas.