2108838-1

TE Connectivity
571-2108838-1
2108838-1

Mfr.:

Description:
Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.698

Stock:
11.698 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,714 € 7,14 €
0,646 € 16,15 €
0,569 € 56,90 €
0,534 € 133,50 €
0,506 € 253,00 €
0,416 € 416,00 €
Full Reel (Order in multiples of 2000)
0,385 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
2.4 dBi
50 Ohms
2:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Application
3.2 mm
1.6 mm
1.2 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Multi-Band GNSS Ceramic Antennas

TE Connectivity's (TE) Multi-Band GNSS Ceramic Antennas are designed to offer precise and reliable location information through the use of multi-band GNSS. Utilisation of multi-band enables decimetre and centimetre accuracy, while usage of GLONASS enables global access to multiple satellite systems. TE Multi-Band GNSS uses stacked ceramic antennas to enable a smaller form factor than on PCB antennas.