2108614-5

TE Connectivity
571-2108614-5
2108614-5

Mfr.:

Description:
Circuit Board Hardware - PCB 2.7H SPRING FINGER WITH EMBOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.136

Stock:
57.136 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,281 € 2,81 €
0,251 € 25,10 €
0,237 € 118,50 €
0,226 € 226,00 €
0,186 € 465,00 €
Full Reel (Order in multiples of 5500)
0,185 € 1.017,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Spring Fingers
2.7 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Series: DYNAMIC
Factory Pack Quantity: 5500
Subcategory: Hardware
Tradename: DYNAMIC SERIES
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.