2108609-5

TE Connectivity
571-2108609-5
2108609-5

Mfr.:

Description:
Circuit Board Hardware - PCB 3.0H SPRING FINGER WITH EMBOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.360

Stock:
24.360
Can Dispatch Immediately
On Order:
50.000
Expected 6/8/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,305 € 3,05 €
0,273 € 27,30 €
0,256 € 128,00 €
0,229 € 229,00 €
Full Reel (Order in multiples of 5000)
0,216 € 1.080,00 €
0,204 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Spring Fingers
3 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Series: DYNAMIC
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: DYNAMIC SERIES
Width: 1 mm
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
7419809100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.