2103245-6

TE Connectivity
571-2103245-6
2103245-6

Mfr.:

Description:
Automotive Connectors Inner Housing Split HDR Key F HVA280

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.147

Stock:
1.147 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,903 € 9,03 €
0,761 € 76,10 €
0,679 € 339,50 €
0,641 € 641,00 €
0,64 € 1.600,00 €
0,581 € 2.905,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Orange
HVA 280
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 12.6 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 22.4 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 600 VDC
Width: 32.4 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.