2103245-2

TE Connectivity
571-2103245-2
2103245-2

Mfr.:

Description:
Automotive Connectors Inner Housing Split HDR Key B HVA280

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.072

Stock:
1.072 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,912 € 9,12 €
0,777 € 77,70 €
0,693 € 346,50 €
0,673 € 673,00 €
0,571 € 1.427,50 €
0,547 € 2.735,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Orange
HVA 280
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Height: 12.6 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 22.4 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 600 VDC
Width: 32.4 mm
Unit Weight: 3,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8547200000
CAHTS:
8544200000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.