2102785-2

TE Connectivity
571-2102785-2
2102785-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors RIGID FLEX STACKING CONN(LEAD FREE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,54 € 11.135,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
48,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
56 Position
1.8 mm (0.071 in)
7 Row
Solder
Vertical
4 mm
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
MULTI-GIG RT2
Brand: TE Connectivity
Insulation Resistance: 1 GOhms
Mounting Style: Press Fit
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VPX Stacking Compliant Pin Connector

TE Connectivity's (TE) VPX Stacking Compliant Pin Connector fits the VITA 46 footprint and allows users to cable off the backplane or plug-in card for rugged embedded computing applications. TE's VPX Stacking Compliant Pin Connector offers compliant pin termination on both sides and is well-suited for rigid-flex or board-to-board stacking where a separable interface is not required. This connector offers a low-profile 4.0mm or 4.4mm stack height.

Press-Fit Stacking Connectors

TE Connectivity's Press-Fit Stacking Connectors are 56-Position devices for rugged, high-speed applications. TE's Press-Fit Stacking Connectors offer a footprint that matches VPX daughtercard layouts for low noise, gas-tight connections with low signal loss, and highly reliable performance in printed circuit board (PCB) applications. These connectors are ideal for mezzanine and parallel board-to-board applications and provide reliable signal integrity.