2081561-1

TE Connectivity
571-2081561-1
2081561-1

Mfr.:

Description:
RF Adapters - In Series ADAPTOR N MALE TO N FEMALE RIGHT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,57 € 12.657,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
N
Jack (Female)
Plug (Male)
50 Ohms
15 GHz
Right Angle
Brass
Gold
Brass
Bulk
Brand: TE Connectivity
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Orientation: Right Angle
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99