207613-6

TE Connectivity
571-207613-6
207613-6

Mfr.:

Description:
Power to the Board 10P SCKT HEADER TIN METRIMATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,77 € 16,77 €
14,54 € 145,40 €
14,35 € 358,75 €
12,19 € 609,50 €
11,96 € 1.196,00 €
10,27 € 2.567,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
7.5 A
600 V
10 Position
Mounting Flange
Solder Pin
5 mm
Metrimate
Metrimate
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Housing Colour: Red
Housing Material: Nylon
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 9,611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.