207608-7

TE Connectivity
571-207608-7
207608-7

Mfr.:

Description:
Power to the Board SKT HDR ASSY 3P MMATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,83 € 17,83 €
14,81 € 148,10 €
13,10 € 327,50 €
13,09 € 549,78 €
13,01 € 3.278,52 €
12,83 € 6.466,32 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
7.5 A
600 V
3 Position
Mounting Flange
Through Hole
5 mm
Metrimate
Tray
Metrimate
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Colour: Red
Housing Material: Nylon
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Factory Pack Quantity: 42
Subcategory: Power Connectors
Unit Weight: 3,423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.