2071568

655-2071568-2
2071568

Mfr.:

Description:
Contactors - Electromechanical ECP150BHBADA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

TE Connectivity ECP150BHBADA
TE Connectivity
Contactors - Electromechanical ECP150BHBADA

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
350 A
1.5 kVDC
ECP350B
Brand: TE Connectivity
Coil Termination: Wire Leads
Contact Form: SPST (1 Form X)
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 108 mm
Length: 104 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product: General Purpose Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 9
Subcategory: Contactors
Type: Hermetically Sealed High-Voltage DC Contactor
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090

ECP150B/250B/350B High Voltage Contactors

TE Connectivity's (TE) ECP150B / 250B / 350B High Voltage Contactors offer a switching voltage of up to 1500VDC and a continuous carry current of up to 500A. These contactors are designed for control in high-voltage environments such as battery energy storage systems, solar inverters and EV charging applications. ECPx contactors are hermetically sealed with ceramic technology and feature high sealing reliability, high electrical endurance performance and low coil power consumption. TE ECP150B / 250B / 350B High Voltage Contactors comply with the DC-1 utilisation category and meet multiple approvals with UL, TUV, and CE certification.