2071556-5

TE Connectivity
655-2071556-5
2071556-5

Mfr.:

Description:
General Purpose Relays OJS-SS-124HMF,00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.418

Stock:
1.418
Can Dispatch Immediately
On Order:
1.400
Expected 2/16/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,75 € 17,50 €
1,68 € 42,00 €
1,62 € 81,00 €
1,54 € 154,00 €
1,46 € 438,00 €
1,43 € 715,00 €
1,35 € 1.350,00 €
1,19 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
PCB Mount
250 VAC
Non-Latching
2.88 kOhms
80 mA
Silver Tin Indium (AgSnIn)
18.2 mm
10.2 mm
14.8 mm
Brand: TE Connectivity
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

OJS Miniature PCB Relays

TE Connectivity's OJS Miniature PCB Relays are general-purpose low-power PCB relays featuring a 10A/16A rating and a 200mW sensitive coil. These PCB relays offer a dielectric strength of 4000Vrms and clearance/creepage of 7mm/11mm between contact and coil. The OJS PCB relays feature a maximum operate/release time of 15ms/4ms with a switching frequency of 360 operations/hour. These PCB relays operate within a coil voltage range of 5VDC to 48VDC and are available in 18.2mm x 10.2mm x 14.8mm dimensions. Typical applications include lighting, smart plugs, power supply, appliances, and industrial control.