207152-1

TE Connectivity
571-2071521
207152-1

Mfr.:

Description:
Headers & Wire Housings METRIMATE 6P PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.510

Stock:
3.510 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,88 € 18,80 €
1,78 € 44,50 €
1,62 € 162,00 €
1,52 € 380,00 €
1,41 € 1.410,00 €
1,32 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
6 Position
5 mm (0.197 in)
3 Row
5 mm (0.197 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
Metrimate
Wire-to-Board, Wire-to-Panel, Wire-to-Wire
- 55 C
+ 130 C
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.