2071508-1

TE Connectivity / Raychem
655-2071508-1
2071508-1

Mfr.:

Description:
General Purpose Relays OJT-SS-105HM,00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.658

Stock:
1.658 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,44 € 24,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
PCB Mount
250 VAC
Non-Latching
55.6 Ohms
Silver Tin Oxide (AgSnO)
18.2 mm
10.2 mm
15.2 mm
Tray
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

OJT General-Purpose Low-Power PCB Relays

TE Connectivity's (TE) OJT General-Purpose Low-Power PCB Relays feature a 250VAC rated voltage, 5A to 10A rated current, and 450mW maximum nominal coil power. These relays offer UL TV-8 ratings or UL TV-5 ratings and a compact size of 18.2mm x 10.2mm x 15.2mm. TE OJT relays provide 4000Vrms coil to contact dielectric strength and a -30°C to +85°C ambient temperature range. These relays are ideal for lighting, smart plugs, appliances, and industrial control applications.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.