207016-1

TE Connectivity
571-2070161
207016-1

Mfr.:

Description:
Headers & Wire Housings RECP 4P METMATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.728

Stock:
3.728
Can Dispatch Immediately
On Order:
6.400
Expected 5/25/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,66 € 16,60 €
1,46 € 36,50 €
1,32 € 132,00 €
1,17 € 292,50 €
1,08 € 540,00 €
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
5 mm (0.197 in)
2 Row
5 mm (0.197 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
Metrimate
Wire-to-Board, Wire-to-Panel, Wire-to-Wire
- 55 C
+ 130 C
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 8,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99