206227-1

TE Connectivity
571-2062271
206227-1

Mfr.:

Description:
Standard Circular Connector REV SQUARE RECP 23-7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578
Can Dispatch Immediately
On Order:
1.800
Expected 8/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
6,67 € 66,70 €
6,20 € 155,00 €
6,13 € 306,50 €
6,05 € 605,00 €
5,86 € 1.465,00 €
5,46 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Receptacles
7 Position
Without Socket Contacts
23
Panel
Polyamide (PA)
36.53 mm
44.45 mm
CPC
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 1 3/8-18
Tradename: CPC Series 3
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

Series 3 Power Density Connectors (CPC)

TE Connectivity's (TE) Series 3 Power Density Circular Plastic Connectors (CPC) are designed to accept Type XII power contacts, which carry up to 25A per contact. The contacts accommodate a wire size range of 16AWG to 10AWG (1.4mm2 to 5mm2). Higher current applications can use High Current Type XII contacts (screw-machined with Louvertac bands), which carry up to 60A per contact using 8AWG wire. TE Series 3 Power Density Circular Plastic Connectors are available in both standard and reverse sex connector arrangements with 3 and 7 positions.