205843-2

TE Connectivity
571-2058432
205843-2

Mfr.:

Description:
Standard Circular Connector RECPT STD F.H. 23-63

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,19 € 18,19 €
14,75 € 147,50 €
14,42 € 288,40 €
13,16 € 1.316,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Receptacles
63 Position
Without Pin Contacts
23
Free Hanging
Thermoplastic (TP)
36.52 mm
44.45 mm
CPC
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Thread Size: 1 3/8-18
Tradename: CPC Series 2
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 2 High Density Circular Connectors (CPC)

TE Connectivity's (TE) Series 2 High Density Circular Plastic Connectors (CPC) are designed to accept Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter. The Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. TE Series 2 High Density Circular Plastic Connectors offer a current-carrying capability of up to 7.5A. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 8 to 63 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.