2057405-1

TE Connectivity
571-2057405-1
2057405-1

Mfr.:

Description:
High Speed/Modular Connectors IMP100 S R RA2P10P UNGUIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
19.440 Can Dispatch in 20 Days
Minimum: 810   Multiples: 405
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,37 € 8.399,70 €
2.835 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
60 Position
6 Row
1.9 mm
Gold
IMPACT Backplane
Tube
Brand: TE Connectivity
Current Rating: 750 mA
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 27
Subcategory: Backplane Connectors
Voltage Rating: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMPACT™ High Density Backplane Connectors

TE Connectivity's IMPACT™ Connector System meets the increased speed and density requirements of future system upgrades and next generation data networking and telecommunications equipment. TE's IMPACT High Density Backplane Connectors feature unique broad-edge coupled design which utilizes low impedance and a localized ground return path in an optimized differential pair array. The differential pairs are tightly coupled at 80 pairs per linear inch, and are surrounded by ground structures to isolate the pairs. This innovative design enables the IMPACT High Density Backplane Connectors to achieve data rates up to 25Gb/s, reduce crosstalk, and improve overall bandwidth performance with minimal performance variance. The IMPACT High Density Backplane Connectors offered by TE are ideally suited for high speed, backplane applications such as switches, servers/blade servers, storage, and routers.