2050832-2

TE Connectivity
571-2050832-2
2050832-2

Mfr.:

Description:
Automotive Connectors COVER FOR 3P SENSOR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.103

Stock:
1.103 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,586 € 5,86 €
0,525 € 13,13 €
0,50 € 50,00 €
0,469 € 117,25 €
0,446 € 223,00 €
0,42 € 504,00 €
0,388 € 931,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Backshell
3 Position
Black
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Nylon
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 120 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Sensor Flat Connectors

TE Connectivity's Sensor Flat Connectors are designed to provide high reliability and performance in harsh conditions. These connectors are available in 2-, 3-, and 4- position options with Connector Position Assurance (CPA) technology. This technology helps create dependable engine sensor connectivity with high efficiency, minimum downtime and maximum durability. The sensor flat connectors achieve IP67 and IPK9K sealing levels and meet the high vibration and temperature resistance demands of connectors used in modern engines. The radial housing seal, CPA, and secondary hinge lock ensure proper terminal positioning, reliable mating and terminal retention during installation. These flat connectors prevent mismating of connectors with two coding options and colours. Typical applications include sensors, gauges and actuators.