2042274-1

TE Connectivity
571-2042274-1
2042274-1

Mfr.:

Description:
Power to the Board 2P POWER CONNECTOR STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 1.764,00 €
3,78 € 3.402,00 €
3,72 € 5.022,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
40 A
500 V
2 Power
Through Hole
Solder Pin
7.8 mm
ELCON
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Thermoplastic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Housing Material: Copper
Factory Pack Quantity: 150
Subcategory: Power Connectors
Unit Weight: 2,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99