2035363-3

TE Connectivity / Raychem
571-2035363-3
2035363-3

Mfr.:

Description:
Automotive Connectors 1X6 GENERATION Y ASSY KEY C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.423

Stock:
3.423 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,577 € 5,77 €
0,55 € 13,75 €
0,538 € 53,80 €
0,525 € 131,25 €
0,519 € 259,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
2.54 mm (0.1 in)
Socket (Female)
Cable Mount / Free Hanging
Black
Generation Y
Application: Wire to Wire
Brand: TE Connectivity / Raychem
Contact Gender: Socket (Female)
Contact Type: Receptacle
Height: 13.5 mm
Housing Material: Polyamide (PA)
Length: 20.2 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Width: 18.5 mm
Unit Weight: 2,473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99